Part Details for DS3613T by NXP Semiconductors
Overview of DS3613T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS3613T
DS3613T CAD Models
DS3613T Part Data Attributes
|
DS3613T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DS3613T
NXP Semiconductors
IC OR GATE BASED PRPHL DRVR, MBCY8, Peripheral Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | OR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | O-MBCY-W8 | |
Number of Terminals | 8 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |