Part Details for DS34LV86TM/NOPB by National Semiconductor Corporation
Overview of DS34LV86TM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for DS34LV86TM/NOPB
DS34LV86TM/NOPB CAD Models
DS34LV86TM/NOPB Part Data Attributes
|
DS34LV86TM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS34LV86TM/NOPB
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for DS34LV86TM/NOPB
This table gives cross-reference parts and alternative options found for DS34LV86TM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS34LV86TM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS34LV86TMX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, SOIC-16, Line Driver or Receiver | DS34LV86TM/NOPB vs DS34LV86TMX |
DS34LV86TMX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, SOIC-16, Line Driver or Receiver | DS34LV86TM/NOPB vs DS34LV86TMX/NOPB |
DS34LV86TMX | Texas Instruments | Check for Price | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | DS34LV86TM/NOPB vs DS34LV86TMX |
DS34LV86TM | Texas Instruments | Check for Price | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | DS34LV86TM/NOPB vs DS34LV86TM |
DS34LV86TMX/NOPB | Texas Instruments | $1.3054 | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | DS34LV86TM/NOPB vs DS34LV86TMX/NOPB |