Part Details for DS32ELX0124SQE by National Semiconductor Corporation
Results Overview of DS32ELX0124SQE by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS32ELX0124SQE Information
DS32ELX0124SQE by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS32ELX0124SQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS32ELX0124SQE-ND
|
DigiKey | LINE TRANSCEIVER, 2 FUNC, 2 DRIV Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$10.3400 | Buy Now |
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$8.4500 / $9.9400 | Buy Now |
Part Details for DS32ELX0124SQE
DS32ELX0124SQE CAD Models
DS32ELX0124SQE Part Data Attributes
|
DS32ELX0124SQE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS32ELX0124SQE
National Semiconductor Corporation
IC DUAL LINE TRANSCEIVER, QCC48, LLP-48, Line Driver or Receiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.465 V | |
Supply Voltage1-Min | 3.135 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DS32ELX0124SQE
This table gives cross-reference parts and alternative options found for DS32ELX0124SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32ELX0124SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS32ELX0124SQ | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, QCC48, LLP-48 | DS32ELX0124SQE vs DS32ELX0124SQ |
DS32ELX0124SQXE/NOPB | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, QCC48 | DS32ELX0124SQE vs DS32ELX0124SQXE/NOPB |