Part Details for DS32EL0421SQ/NOPB by National Semiconductor Corporation
Overview of DS32EL0421SQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS32EL0421SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS32EL0421SQ/NOPB-ND
|
DigiKey | DS32EL0421 125 MHZ - 312.5 MHZ F Min Qty: 44 Container: Bulk MARKETPLACE PRODUCT |
9769 In Stock |
|
$6.8600 | Buy Now |
|
Rochester Electronics | DS32EL0421 125 MHz - 312.5 MHz FPGA-Link Serializer with DDR LVDS Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 9769 |
|
$5.8900 / $6.9300 | Buy Now |