Part Details for DS2E-S-DC9V by Panasonic Electronic Components
Overview of DS2E-S-DC9V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2E-S-DC9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3121
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:9Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS2E-S-DC9V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Signal Relay 9VDC 2A DPDT(20x9.9x9.9)mm THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.022A (COIL), 9VDC (COIL), 200mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$3.0768 | Buy Now |
Part Details for DS2E-S-DC9V
DS2E-S-DC9V CAD Models
DS2E-S-DC9V Part Data Attributes
|
DS2E-S-DC9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS2E-S-DC9V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 405 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
Alternate Parts for DS2E-S-DC9V
This table gives cross-reference parts and alternative options found for DS2E-S-DC9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2E-S-DC9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR62-12SR | Power/Signal Relay, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | DS2E-S-DC9V vs MR62-12SR |
MR62-48SR | Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | DS2E-S-DC9V vs MR62-48SR |
G6A-474P-ST40-US-DC12 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | DS2E-S-DC9V vs G6A-474P-ST40-US-DC12 |
MR62-24UKSR | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | DS2E-S-DC9V vs MR62-24UKSR |
FBR244D024/02CE | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | DS2E-S-DC9V vs FBR244D024/02CE |
DS4E-M-DC48V | Power/Signal Relay, 4PDT, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | DS2E-S-DC9V vs DS4E-M-DC48V |
FBR244G024/02CP | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | DS2E-S-DC9V vs FBR244G024/02CP |
FBR244G024/02CS | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | DS2E-S-DC9V vs FBR244G024/02CS |
MR62-12KSR | Power/Signal Relay, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | DS2E-S-DC9V vs MR62-12KSR |
G5V-2-H1-DC12 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.013A (COIL), 12VDC (COIL), 150mW (COIL), 1A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | DS2E-S-DC9V vs G5V-2-H1-DC12 |