DS2E-S-DC9V
vs
FBR244G024/02CS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
FUJITSU COMPONENT LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
9.9 mm
|
9.6 mm
|
Body Height |
9.9 mm
|
10 mm
|
Body Length or Diameter |
20 mm
|
20 mm
|
Coil Current(DC)-Max |
0.022 A
|
0.023 A
|
Coil Operate Voltage(DC) |
6.3 V
|
15.8 V
|
Coil Power |
200 mW
|
550 mW
|
Coil Release Voltage(DC) |
0.9 V
|
1.06 V
|
Coil Resistance |
405 Ω
|
1050 Ω
|
Coil Voltage(DC)-Max |
9 V
|
24 V
|
Coil Voltage-Nom |
9 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
125VA@250VAC
|
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
.5A@120VAC
|
Contact Current(AC)-Max |
2 A
|
0.5 A
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Power Rating R Load |
60W@220VDC
|
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
1A@30VDC
|
Contact Resistance |
50 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
120 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver
|
|
End Contact Plating |
GOLD
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
10 ms
|
6 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Packing Method |
BOX; TUBE
|
TUBE
|
Physical Dimension |
20mm x 9.9mm x 9.9mm
|
20mm X 9.6mm X 10mm
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
3 ms
|
Sealing |
EPOXY RESIN SEALED
|
FLUX FREE SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Gold (Au)
|
|
Terminal Length |
0.0034010668021336042 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare DS2E-S-DC9V with alternatives
Compare FBR244G024/02CS with alternatives