DS26LS33MJ/883C
Description: IC LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver

Overview of DS26LS33MJ/883C by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS26LS33MJ/883C by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP 2
  • 1 $19.5000
$19.5000 Buy Now
Quest Components Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP 10
  • 1 $20.8728
  • 2 $19.4813
  • 5 $18.5536
$18.5536 / $20.8728 Buy Now
Quest Components Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP 5
  • 1 $18.4725
  • 2 $17.2410
  • 5 $16.4200
$16.4200 / $18.4725 Buy Now

CAD Models for DS26LS33MJ/883C by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS26LS33MJ/883C by National Semiconductor Corporation

DS26LS33MJ/883C
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
4
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Low Current-Max
0.008 A
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
4
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DS26LS33MJ/883C
    National Semiconductor Corporation
    IC LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS26LS33MJ/883C by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS26LS33MJ/883C by National Semiconductor Corporation

  • Please alert me when DS26LS33MJ/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS26LS33MJ/883C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS26LS33MJ/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS26LS33MJ/883C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS26LS33MJ/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS26LS33MJ/883C by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: