Part Details for DS26LS33CN by National Semiconductor Corporation
Overview of DS26LS33CN by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS26LS33CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE RECEIVER, PDIP16 | 17 |
|
$3.2155 / $4.3848 | Buy Now |
|
Quest Components | LINE RECEIVER, PDIP16 | 10 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for DS26LS33CN
DS26LS33CN CAD Models
DS26LS33CN Part Data Attributes
|
DS26LS33CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26LS33CN
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS26LS33CN
This table gives cross-reference parts and alternative options found for DS26LS33CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS33CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LS33AMJ | AMD | Check for Price | Line Receiver, | DS26LS33CN vs AM26LS33AMJ |
AM26LS33DC | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | DS26LS33CN vs AM26LS33DC |
AM26LS33IN | NXP Semiconductors | Check for Price | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver | DS26LS33CN vs AM26LS33IN |
5962-7802002MEA | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | DS26LS33CN vs 5962-7802002MEA |
AM26LS33DCT | AMD | Check for Price | Line Driver/Receiver, TTL, CDIP16 | DS26LS33CN vs AM26LS33DCT |
AM26LS33MF | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | DS26LS33CN vs AM26LS33MF |
AM26LS33MN | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, | DS26LS33CN vs AM26LS33MN |
AM26LS33MF | NXP Semiconductors | Check for Price | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | DS26LS33CN vs AM26LS33MF |
5962-7802002MEX | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | DS26LS33CN vs 5962-7802002MEX |
SP432CP | Exar Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, DIP-16 | DS26LS33CN vs SP432CP |