Part Details for DS26LS31MJ/883 by National Semiconductor Corporation
Overview of DS26LS31MJ/883 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS26LS31MJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,CERAMIC | 4 |
|
$97.8500 / $103.0000 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,CERAMIC | 1 |
|
$50.0000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 242 |
|
$27.9000 | Buy Now |
Part Details for DS26LS31MJ/883
DS26LS31MJ/883 CAD Models
DS26LS31MJ/883 Part Data Attributes
|
DS26LS31MJ/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26LS31MJ/883
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS26LS31MJ/883
This table gives cross-reference parts and alternative options found for DS26LS31MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-7802301MEX | NXP Semiconductors | Check for Price | IC QUAD LINE DRIVER, CDIP16, Line Driver or Receiver | DS26LS31MJ/883 vs 5962-7802301MEX |
AM26LS31PCB | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | DS26LS31MJ/883 vs AM26LS31PCB |
5962F7802302VEA | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | DS26LS31MJ/883 vs 5962F7802302VEA |
AM26LS31CN-00 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDIP16 | DS26LS31MJ/883 vs AM26LS31CN-00 |
AM26LS31PC | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | DS26LS31MJ/883 vs AM26LS31PC |
DS26F31CN | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDIP16, DIP-16 | DS26LS31MJ/883 vs DS26F31CN |
5962F7802302VEX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | DS26LS31MJ/883 vs 5962F7802302VEX |
5962-7802302MEX | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-16 | DS26LS31MJ/883 vs 5962-7802302MEX |
5962-7802301MEA | Motorola Semiconductor Products | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | DS26LS31MJ/883 vs 5962-7802301MEA |
DS26LS31MJ-QMLV | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | DS26LS31MJ/883 vs DS26LS31MJ-QMLV |