Part Details for DS26LS31MEFQML by Texas Instruments
Overview of DS26LS31MEFQML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for DS26LS31MEFQML
DS26LS31MEFQML CAD Models
DS26LS31MEFQML Part Data Attributes
|
DS26LS31MEFQML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS31MEFQML
Texas Instruments
QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Transmit Delay-Max | 30 ns | |
Width | 8.89 mm |
Alternate Parts for DS26LS31MEFQML
This table gives cross-reference parts and alternative options found for DS26LS31MEFQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31MEFQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31MEFQML | IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31MEFQML vs DS26LS31MEFQML |
5962-7802301M2X | QUAD LINE DRIVER, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | Motorola Mobility LLC | DS26LS31MEFQML vs 5962-7802301M2X |
5962-7802301M2X | Line Driver, 4 Func, 4 Driver, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | QP Semiconductor | DS26LS31MEFQML vs 5962-7802301M2X |
5962-7802301M2X | Line Driver, 4 Func, 4 Driver, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | Teledyne e2v | DS26LS31MEFQML vs 5962-7802301M2X |
5962-7802301Q2A | IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31MEFQML vs 5962-7802301Q2A |
5962-7802301M2X | Line Driver, 4 Func, 4 Driver, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | YAGEO Corporation | DS26LS31MEFQML vs 5962-7802301M2X |
5962-7802301M2X | QUAD LINE DRIVER, CQCC20, 0.358 X 0.358 INCH, 0.100 HEIGHT, CERAMIC, LCC-20 | Texas Instruments | DS26LS31MEFQML vs 5962-7802301M2X |
DS26LS31ME-SMD | Quad High Speed Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | DS26LS31MEFQML vs DS26LS31ME-SMD |
DS26LS31MJE/883 | IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31MEFQML vs DS26LS31MJE/883 |
5962-7802301Q2X | Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20, | QP Semiconductor | DS26LS31MEFQML vs 5962-7802301Q2X |