Part Details for DS26LS31CN/NOPB by National Semiconductor Corporation
Results Overview of DS26LS31CN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS26LS31CN/NOPB Information
DS26LS31CN/NOPB by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for DS26LS31CN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87487362
|
Verical | Quad Transmitter RS-422 16-Pin PDIP Tube Min Qty: 476 Package Multiple: 1 Date Code: 1101 | Americas - 1575 |
|
$0.7136 / $0.7893 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDIP16 | 396 |
|
$1.0527 / $2.2760 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDIP16 | 328 |
|
$0.5845 / $2.2480 | Buy Now |
|
Rochester Electronics | RS-422 Quad Differential Line Drivers, BIPolar, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2582 |
|
$0.5709 / $0.6717 | Buy Now |
Part Details for DS26LS31CN/NOPB
DS26LS31CN/NOPB CAD Models
DS26LS31CN/NOPB Part Data Attributes
|
DS26LS31CN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26LS31CN/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.304 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS26LS31CN/NOPB
This table gives cross-reference parts and alternative options found for DS26LS31CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LS31CN | YAGEO Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | DS26LS31CN/NOPB vs AM26LS31CN |
DS26LS31MJ/883 | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | DS26LS31CN/NOPB vs DS26LS31MJ/883 |
5962-7802301MEA | Motorola Mobility LLC | Check for Price | QUAD LINE DRIVER, CDIP16 | DS26LS31CN/NOPB vs 5962-7802301MEA |
AM26LS31MJB | Texas Instruments | Check for Price | Quadruple Differential Line Driver 16-CDIP -55 to 125 | DS26LS31CN/NOPB vs AM26LS31MJB |
5962-7802301MEX | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | DS26LS31CN/NOPB vs 5962-7802301MEX |
DS26F31CN | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDIP16, DIP-16 | DS26LS31CN/NOPB vs DS26F31CN |
DS26LS31MJFQML | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | DS26LS31CN/NOPB vs DS26LS31MJFQML |
DS26F31MJFQMLV | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | DS26LS31CN/NOPB vs DS26F31MJFQMLV |
AM26LS31DC | Motorola Mobility LLC | Check for Price | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | DS26LS31CN/NOPB vs AM26LS31DC |
DS26LS31CN | Texas Instruments | Check for Price | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | DS26LS31CN/NOPB vs DS26LS31CN |