Part Details for DS26F32MW/883 by Texas Instruments
Overview of DS26F32MW/883 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS26F32MW/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS26F32MW/883-ND
|
DigiKey | IC TRANSCEIVER 0/4 16CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for DS26F32MW/883
DS26F32MW/883 CAD Models
DS26F32MW/883 Part Data Attributes
|
DS26F32MW/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26F32MW/883
Texas Instruments
Quad Differential Line Receivers 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 31 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for DS26F32MW/883
This table gives cross-reference parts and alternative options found for DS26F32MW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26F32MW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26F32MWRQMLV | Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | DS26F32MW/883 vs DS26F32MWRQMLV |
DS26F32MWR-QML | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MW/883 vs DS26F32MWR-QML |
DS26F32MWRQMLV | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MW/883 vs DS26F32MWRQMLV |
5962R7802005VFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MW/883 vs 5962R7802005VFX |
5962F7802005QFA | QUAD LINE RECEIVER, CDFP16, CERPACK-16 | Texas Instruments | DS26F32MW/883 vs 5962F7802005QFA |
5962R7802005QFA | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MW/883 vs 5962R7802005QFA |
5962R7802005VFA | Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | DS26F32MW/883 vs 5962R7802005VFA |
5962R7802005VFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | DS26F32MW/883 vs 5962R7802005VFX |
DS26F32MW-QMLV | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MW/883 vs DS26F32MW-QMLV |
5962F7802005QFA | IC QUAD LINE RECEIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MW/883 vs 5962F7802005QFA |