Part Details for DS26F32MER-QML by National Semiconductor Corporation
Overview of DS26F32MER-QML by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for DS26F32MER-QML
DS26F32MER-QML CAD Models
DS26F32MER-QML Part Data Attributes:
|
DS26F32MER-QML
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26F32MER-QML
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 23 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 1.91 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 8.89 mm |
Alternate Parts for DS26F32MER-QML
This table gives cross-reference parts and alternative options found for DS26F32MER-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26F32MER-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26F32MEF-QML | IC QUAD LINE RECEIVER, CQCC20, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MER-QML vs DS26F32MEF-QML |
5962-7802005M2X | IC QUAD LINE RECEIVER, CQCC20, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MER-QML vs 5962-7802005M2X |
5962F7802005Q2A | IC QUAD LINE RECEIVER, CQCC20, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MER-QML vs 5962F7802005Q2A |
5962-7802005M2A | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26F32MER-QML vs 5962-7802005M2A |
5962R7802005Q2X | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DS26F32MER-QML vs 5962R7802005Q2X |
DS26F32MER-QML | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DS26F32MER-QML vs DS26F32MER-QML |
5962-7802005M2X | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | DS26F32MER-QML vs 5962-7802005M2X |
5962R7802005Q2A | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DS26F32MER-QML vs 5962R7802005Q2A |
5962-7802005M2A | Quad Differential Line Receivers 20-LCCC -55 to 125 | Texas Instruments | DS26F32MER-QML vs 5962-7802005M2A |