-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Differential Line Receivers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC LINE RCVR QUAD CMOS 16-SOIC | 1622 |
|
RFQ | |
DISTI #
SMC-DS26C32ATM
|
Sensible Micro Corporation | Ic Line Rcvr Quad Cmos 16-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1135 Container: Tape & Reel | 43 |
|
$1.7460 / $1.8915 | RFQ |
|
Win Source Electronics | IC LINE RCVR QUAD CMOS 16-SOIC | 17802 |
|
$1.1041 / $1.6561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS26C32ATM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26C32ATM
Texas Instruments
CMOS Quad Differential Line Receivers 16-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS26C32ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C32ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34C86TM/NOPB | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | DS26C32ATM vs DS34C86TM/NOPB |
AM26C32CD | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS26C32ATM vs AM26C32CD |
AM26C32IDE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | DS26C32ATM vs AM26C32IDE4 |
V62/07648-01XE | Enhanced Product Quadruple Differential Line Receiver 16-SOIC -55 to 125 | Texas Instruments | DS26C32ATM vs V62/07648-01XE |
ST34C86BD | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | DS26C32ATM vs ST34C86BD |
AM26C32CDR | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS26C32ATM vs AM26C32CDR |
AM26C32MDREP | Enhanced Product Quadruple Differential Line Receiver 16-SOIC -55 to 125 | Texas Instruments | DS26C32ATM vs AM26C32MDREP |
AM26C32CDG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS26C32ATM vs AM26C32CDG4 |
DS26C32ATMX/NOPB | CMOS Quad Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | DS26C32ATM vs DS26C32ATMX/NOPB |
ST26C32ABDR | CMOS quad 3-state differential line receiver | STMicroelectronics | DS26C32ATM vs ST26C32ABDR |