Drivers And Interfaces
DS26C31ME/883
Description: CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125

Overview of DS26C31ME/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DS26C31ME/883 Texas Instruments CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125

Price & Stock for DS26C31ME/883 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DS26C31ME/883-ND
DigiKey IC DRIVER 4/0 20LCCC Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for DS26C31ME/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS26C31ME/883 by Texas Instruments

DS26C31ME/883
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.000001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.91 mm
Supply Current-Max
2 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Transmit Delay-Max
14 ns
Width
8.89 mm
Want to compare parts?
  1. DS26C31ME/883
    Texas Instruments
    CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125
    VS

Alternate Parts for DS26C31ME/883

This table gives cross-reference parts and alternative options found for DS26C31ME/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C31ME/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9163901Q2X QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments DS26C31ME/883 vs 5962-9163901Q2X
AM26C31MFK QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-16 Texas Instruments DS26C31ME/883 vs AM26C31MFK
Part Number Description Manufacturer Compare
SN65LVDS048APW Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85 Texas Instruments DS26C31ME/883 vs SN65LVDS048APW
MC3486D DUAL LINE RECEIVER, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC DS26C31ME/883 vs MC3486D
DS90C032W-QML IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver National Semiconductor Corporation DS26C31ME/883 vs DS90C032W-QML
DS96F174MJ-QMLV EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125 Texas Instruments DS26C31ME/883 vs DS96F174MJ-QMLV
DS96F174MJ/883 EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125 Texas Instruments DS26C31ME/883 vs DS96F174MJ/883
DS90C031E-QML LVDS quad CMOS differential line driver 20-LCCC -55 to 125 Texas Instruments DS26C31ME/883 vs DS90C031E-QML
SN65LBC174ADWR Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 Texas Instruments DS26C31ME/883 vs SN65LBC174ADWR
SN75174N Quadruple Differential Line Driver 16-PDIP 0 to 70 Texas Instruments DS26C31ME/883 vs SN75174N
AM26LS31SCTR Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, SO-16 Rochester Electronics LLC DS26C31ME/883 vs AM26LS31SCTR
SN65LVDT348PWR Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85 Texas Instruments DS26C31ME/883 vs SN65LVDT348PWR

Related Parts for DS26C31ME/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS26C31ME/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS26C31ME/883 by Texas Instruments

Select Manufacturer
Which Manufacturer of DS26C31ME/883 would you like to use for your alert(s)?
  • Please alert me when DS26C31ME/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS26C31ME/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS26C31ME/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS26C31ME/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS26C31ME/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS26C31ME/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: