There are no models available for this part yet.
Overview of DS26519G+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
CAD Models for DS26519G+ by Maxim Integrated Products
Part Data Attributes for DS26519G+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
BGA
|
Package Description
|
23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, HSBGA-484
|
Pin Count
|
484
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Carrier Type
|
CEPT PCM-30/E-1
|
JESD-30 Code
|
S-PBGA-B484
|
JESD-609 Code
|
e1
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.41 mm
|
Supply Current-Max
|
925 mA
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
FRAMER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
23 mm
|
Alternate Parts for DS26519G+
This table gives cross-reference parts and alternative options found for DS26519G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26519G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26519GN+ | Framer, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, HSBGA-484 | Maxim Integrated Products | DS26519G+ vs DS26519GN+ |
DS26519G | Framer, PBGA484, 23 X 23 MM, 1 MM PITCH, HSBGA-484 | Maxim Integrated Products | DS26519G+ vs DS26519G |
DS26519GN | Framer, PBGA484, 23 X 23 MM, 1 MM PITCH, HSBGA-484 | Maxim Integrated Products | DS26519G+ vs DS26519GN |
DS26519GNA2 | Framer | Maxim Integrated Products | DS26519G+ vs DS26519GNA2 |
DS26519GNA2+ | Framer | Maxim Integrated Products | DS26519G+ vs DS26519GNA2+ |