DS26519G+
vs
MT9072AV
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MITEL SEMICONDUCTOR
|
Part Package Code |
BGA
|
BGA
|
Package Description |
23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, HSBGA-484
|
LBGA-256
|
Pin Count |
484
|
220
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Carrier Type |
CEPT PCM-30/E-1
|
|
JESD-30 Code |
S-PBGA-B484
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
|
Length |
23 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
8
|
Number of Terminals |
484
|
256
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA484,22X22,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.41 mm
|
|
Supply Current-Max |
925 mA
|
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
FRAMER
|
FRAMER
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
23 mm
|
|
Base Number Matches |
6
|
2
|
|
|
|
Compare DS26519G+ with alternatives
Compare MT9072AV with alternatives