Part Details for DS25BR440TSQ/NOPB by National Semiconductor Corporation
Overview of DS25BR440TSQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS25BR440TSQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PQCC40 | 97 |
|
$5.7326 / $9.2961 | Buy Now |
|
Rochester Electronics | DS25BR440 3.125 Gbps Quad LVDS Buffer with Transmit Pre-Emphasis and Receive Equalization RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$4.6600 / $5.4800 | Buy Now |
Part Details for DS25BR440TSQ/NOPB
DS25BR440TSQ/NOPB CAD Models
DS25BR440TSQ/NOPB Part Data Attributes
|
DS25BR440TSQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS25BR440TSQ/NOPB
National Semiconductor Corporation
Line Driver/Receiver, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |