-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.125-Gbps LVDS buffer with receive equalization 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS25BR110TSDX/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS25BR110TSDX/NOPB-ND
|
DigiKey | IC REDRIVER LVDS 1CH 8WSON Min Qty: 4500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5295 | Buy Now |
DISTI #
926-DS25BR110TSDXNPB
|
Mouser Electronics | LVDS Interface IC 3.125-Gbps LVDS buff er with receive equa A 926-DS25BR110TSDNOPB RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Win Source Electronics | IC REDRIVER LVDS 1CH 8WSON / LVDS Buffer 3125Mbps 0.45V 8-Pin WSON EP T/R | 10100 |
|
$3.9730 / $5.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS25BR110TSDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS25BR110TSDX/NOPB
Texas Instruments
3.125-Gbps LVDS buffer with receive equalization 8-WSON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 43 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.465 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DS25BR110TSDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS25BR110TSDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS25BR110TSD/NOPB | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, DSO8, 3 X 3 MM, GREEN, LLP-8, Line Driver or Receiver | DS25BR110TSDX/NOPB vs DS25BR110TSD/NOPB |
DS25BR110TSD | Rochester Electronics LLC | Check for Price | LINE DRIVER, DSO8, 3 X 3 MM, LLP-8 | DS25BR110TSDX/NOPB vs DS25BR110TSD |
DS25BR110TSDX | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, DSO8, 3 X 3 MM, LLP-8, Line Driver or Receiver | DS25BR110TSDX/NOPB vs DS25BR110TSDX |
DS25BR110TSD | Texas Instruments | Check for Price | LINE DRIVER, DSO8, 3 X 3 MM, LLP-8 | DS25BR110TSDX/NOPB vs DS25BR110TSD |
DS25BR110TSD | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, DSO8, 3 X 3 MM, LLP-8, Line Driver or Receiver | DS25BR110TSDX/NOPB vs DS25BR110TSD |