Part Details for DS25BR110TSD/NOPB by National Semiconductor Corporation
Overview of DS25BR110TSD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25BR110TSDX/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer with Receive Equalization 8-WSON -40 to 85 | |
DS25BR110TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer with Receive Equalization 8-WSON -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for DS25BR110TSD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for DS25BR110TSD/NOPB
DS25BR110TSD/NOPB CAD Models
DS25BR110TSD/NOPB Part Data Attributes
|
DS25BR110TSD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS25BR110TSD/NOPB
National Semiconductor Corporation
IC LINE DRIVER, DSO8, 3 X 3 MM, GREEN, LLP-8, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 3 X 3 MM, GREEN, LLP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 0.465 ns | |
Width | 3 mm |
Alternate Parts for DS25BR110TSD/NOPB
This table gives cross-reference parts and alternative options found for DS25BR110TSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS25BR110TSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS25BR110TSDX | IC LINE DRIVER, DSO8, 3 X 3 MM, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS25BR110TSD/NOPB vs DS25BR110TSDX |
DS25BR110TSD/NOPB | 3.125-Gbps LVDS buffer with receive equalization 8-WSON -40 to 85 | Texas Instruments | DS25BR110TSD/NOPB vs DS25BR110TSD/NOPB |
DS25BR110TSDX/NOPB | 3.125-Gbps LVDS buffer with receive equalization 8-WSON -40 to 85 | Texas Instruments | DS25BR110TSD/NOPB vs DS25BR110TSDX/NOPB |
DS25BR110TSD | LINE DRIVER, DSO8, 3 X 3 MM, LLP-8 | Texas Instruments | DS25BR110TSD/NOPB vs DS25BR110TSD |