Microcontrollers and Processors
DS2465P+
Description: Microprocessor Circuit, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6

Overview of DS2465P+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for DS2465P+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # DS2465P+-ND
DigiKey IC I2C TO 1WIRE BRIDGE 6TSOC Min Qty: 1 Lead time: 18 Weeks Container: Tube 53
In Stock
  • 1 $3.9800
  • 10 $2.6250
  • 25 $2.2716
$2.2716 / $3.9800 Buy Now

CAD Models for DS2465P+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2465P+ by Maxim Integrated Products

DS2465P+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOC,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
JESD-30 Code
R-PDSO-C6
JESD-609 Code
e3
Length
3.94 mm
Moisture Sensitivity Level
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOC
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.5 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.76 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. DS2465P+
    Maxim Integrated Products
    Microprocessor Circuit, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6
    VS

Alternate Parts for DS2465P+

This table gives cross-reference parts and alternative options found for DS2465P+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2465P+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS2465P+ DeepCover Secure Authenticator with SHA-256 Coprocessor and 1-Wire Master Function, 6-PLCC-N/A, 6 Pins, -40 to 85C Analog Devices Inc DS2465P+ vs DS2465P+
DS2465P+T Microprocessor Circuit, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 Maxim Integrated Products DS2465P+ vs DS2465P+T
Part Number Description Manufacturer Compare
DS2465P+T Microprocessor Circuit, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 Maxim Integrated Products DS2465P+ vs DS2465P+T
DS2465P+ DeepCover Secure Authenticator with SHA-256 Coprocessor and 1-Wire Master Function, 6-PLCC-N/A, 6 Pins, -40 to 85C Analog Devices Inc DS2465P+ vs DS2465P+

Related Parts for DS2465P+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2465P+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2465P+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS2465P+ would you like to use for your alert(s)?
  • Please alert me when DS2465P+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2465P+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2465P+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2465P+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2465P+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2465P+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: