DS2465P+ vs DS2465P+ feature comparison

DS2465P+ Maxim Integrated Products

Buy Now Datasheet

DS2465P+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 6-PLCC-N/A
Package Description SOC,
Pin Count 6 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
JESD-30 Code R-PDSO-C6 R-PDSO-C6
JESD-609 Code e3 e3
Length 3.94 mm 3.94 mm
Moisture Sensitivity Level 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOC SOC
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.76 mm 3.76 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT MICROPROCESSOR CIRCUIT
Base Number Matches 2 2
Manufacturer Package Code 6-PLCC-N/A
Date Of Intro 2012-06-11
Samacsys Manufacturer Analog Devices

Compare DS2465P+ with alternatives

Compare DS2465P+ with alternatives