Part Details for DS2430A+ by Maxim Integrated Products
Overview of DS2430A+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DS2430A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4795
|
Newark | Eeprom, 256Bit, 1 Wire, 5.25V, To-226Aa, Memory Configuration:32K X 8Bit, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:To-226Aa, No. Of Pins:3Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.25V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2430A+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3820 |
|
$2.7400 / $2.9700 | Buy Now |
DISTI #
DS2430A+-ND
|
DigiKey | IC EEPROM 256BIT 1-WIRE TO92-3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3034 In Stock |
|
$2.6957 / $3.8500 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for DS2430A+
DS2430A+ CAD Models
DS2430A+ Part Data Attributes
|
DS2430A+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2430A+
Maxim Integrated Products
EEPROM, 256X1, Serial, MOS, PBCY3, LEAD FREE, TO-92, 3-PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3-PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 1995-08-01 | |
Additional Feature | MICROLAN COMPATIBLE | |
Clock Frequency-Max (fCLK) | 0.0163 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for DS2430A+
This table gives cross-reference parts and alternative options found for DS2430A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2430A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2430A+ | 256-Bit 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2430A+ vs DS2430A+ |