DS2430A+
vs
DS2430AT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TO-92
TO-92
Package Description
LEAD FREE, TO-92, 3-PIN
TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Date Of Intro
1995-08-01
Additional Feature
MICROLAN COMPATIBLE
MICROLAN COMPATIBLE
Clock Frequency-Max (fCLK)
0.0163 MHz
0.0163 MHz
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e0
Memory Density
256 bit
256 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
3
3
Number of Words
256 words
32 words
Number of Words Code
256
32
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X1
32X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
1-WIRE
1-WIRE
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.8 V
2.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
MOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
14
3
Compare DS2430A+ with alternatives
Compare DS2430AT with alternatives