Part Details for DS21T09S/T&R by Maxim Integrated Products
Overview of DS21T09S/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS21T09S/T&R
DS21T09S/T&R CAD Models
DS21T09S/T&R Part Data Attributes
|
DS21T09S/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21T09S/T&R
Maxim Integrated Products
SCSI Terminator, 18-Line, 110ohm, PDSO28, 0.300 INCH, SOIC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS21T09S/T&R
This table gives cross-reference parts and alternative options found for DS21T09S/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21T09S/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LX5115CDWT | Microsemi Corporation | Check for Price | SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO16, PLASTIC, SO-16 | DS21T09S/T&R vs LX5115CDWT |
DS21T05Z/T&R | Maxim Integrated Products | Check for Price | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | DS21T09S/T&R vs DS21T05Z/T&R |
DS21S07AS+ | Maxim Integrated Products | Check for Price | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 | DS21T09S/T&R vs DS21S07AS+ |
DS21T07S | Maxim Integrated Products | Check for Price | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | DS21T09S/T&R vs DS21T07S |
MCCS142237DW | Motorola Mobility LLC | Check for Price | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, PLASTIC, SOIC-16 | DS21T09S/T&R vs MCCS142237DW |
DS2105S+ | Maxim Integrated Products | Check for Price | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | DS21T09S/T&R vs DS2105S+ |
MCCS142237DWR2 | Motorola Mobility LLC | Check for Price | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, PLASTIC, SOIC-16 | DS21T09S/T&R vs MCCS142237DWR2 |
DS21S07AS | Maxim Integrated Products | Check for Price | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | DS21T09S/T&R vs DS21S07AS |
DS21T07S+ | Maxim Integrated Products | Check for Price | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | DS21T09S/T&R vs DS21T07S+ |
IMP5115CDT | Imp Inc | Check for Price | SCSI Terminator, 9-Line, BICMOS, PDSO16, PLASTIC, SO-16 | DS21T09S/T&R vs IMP5115CDT |