Part Details for DS21Q59DK by Maxim Integrated Products
Overview of DS21Q59DK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DS21Q59DK
DS21Q59DK CAD Models
DS21Q59DK Part Data Attributes:
|
DS21Q59DK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21Q59DK
Maxim Integrated Products
Framer, CMOS, PQFP100, LQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for DS21Q59DK
This table gives cross-reference parts and alternative options found for DS21Q59DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21Q59DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2155LNB | Framer, PQFP100, 14 X 14 MM, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS2155LNB |
DS21Q59LN+ | Framer, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS21Q59LN+ |
DS3160C01 | Framer, CMOS, PQFP100, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS3160C01 |
DS2154LN | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS2154LN |
DS2154LND2 | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS2154LND2 |
DS2154L | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS2154L |
DS2155LNB+ | Framer, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS2155LNB+ |
DS2154LN+ | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS2154LN+ |
DS2155L | Framer, PQFP100, 14 X 14 MM, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS2155L |
DS3160 | Framer, CMOS, PQFP100, LQFP-100 | Maxim Integrated Products | DS21Q59DK vs DS3160 |