Part Details for DS3160C01 by Maxim Integrated Products
Overview of DS3160C01 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Part Details for DS3160C01
DS3160C01 CAD Models
DS3160C01 Part Data Attributes
|
DS3160C01
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3160C01
Maxim Integrated Products
Framer, CMOS, PQFP100, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for DS3160C01
This table gives cross-reference parts and alternative options found for DS3160C01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3160C01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2155LC2+ | Framer, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS3160C01 vs DS2155LC2+ |
DS2154LN | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | Maxim Integrated Products | DS3160C01 vs DS2154LN |
DS2196LN+ | Framer, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS3160C01 vs DS2196LN+ |
DS2155LN+ | Framer, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS3160C01 vs DS2155LN+ |
DS2154LND2 | Framer, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | Maxim Integrated Products | DS3160C01 vs DS2154LND2 |
DS21Q58L | Framer, CMOS, PQFP100, LQFP-100 | Maxim Integrated Products | DS3160C01 vs DS21Q58L |
DS2155LNB+ | Framer, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS3160C01 vs DS2155LNB+ |
DS21Q59LN+ | E1 Quad Transceiver, 100-LQFP-14X14X1.4, 100 Pins, -40 to 85C | Analog Devices Inc | DS3160C01 vs DS21Q59LN+ |
DS2155L-W | Framer, PQFP100, 14 X 14 MM, LQFP-100 | Maxim Integrated Products | DS3160C01 vs DS2155L-W |
DS21Q58LN | Framer, CMOS, PQFP100, LQFP-100 | Maxim Integrated Products | DS3160C01 vs DS21Q58LN |