Part Details for DS2176+ by Maxim Integrated Products
Overview of DS2176+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DS2176+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2176 T1 Receive Buffer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 550 |
|
$14.0900 / $16.5700 | Buy Now |
Part Details for DS2176+
DS2176+ CAD Models
DS2176+ Part Data Attributes:
|
DS2176+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2176+
Maxim Integrated Products
Elastic Buffer, CMOS, PDIP24, 0.300 INCH, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
Data Rate | 2048 Mbps | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | ELASTIC BUFFER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DS2176+
This table gives cross-reference parts and alternative options found for DS2176+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2176+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXP2176NE | Elastic Buffer, CMOS, PDIP24, | Level One | DS2176+ vs LXP2176NE |
XR-T5691CP | Elastic Buffer, CMOS, PDIP24, SKINNY, PLASTIC, DIP-24 | Exar Corporation | DS2176+ vs XR-T5691CP |
DS2176N | Elastic Buffer, CMOS, PDIP24, 0.300 INCH, DIP-24 | Maxim Integrated Products | DS2176+ vs DS2176N |
LXP2176NE | Elastic Buffer, CMOS, PDIP24, PLASTIC, DIP-24 | Intel Corporation | DS2176+ vs LXP2176NE |
DS2176 | Elastic Buffer, CMOS, PDIP24, 0.300 INCH, DIP-24 | Maxim Integrated Products | DS2176+ vs DS2176 |