Datasheets
DS2118ME by:

SCSI Terminator, 9-Line, PDSO36, SSOP-36

Part Details for DS2118ME by Maxim Integrated Products

Overview of DS2118ME by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for DS2118ME

DS2118ME CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS2118ME Part Data Attributes

DS2118ME Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS2118ME Maxim Integrated Products SCSI Terminator, 9-Line, PDSO36, SSOP-36
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description SSOP,
Pin Count 36
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Interface IC Type SCSI BUS TERMINATOR
JESD-30 Code R-PDSO-G36
JESD-609 Code e0
Length 15.375 mm
Number of Functions 1
Number of Signal Lines 9
Number of Terminals 36
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SOP36,.4,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 2.64 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for DS2118ME

This table gives cross-reference parts and alternative options found for DS2118ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2118ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS2118MB+ SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 Maxim Integrated Products DS2118ME vs DS2118MB+
DS2118M SCSI Terminator, 9-Line, PDSO36, SSOP-36 Maxim Integrated Products DS2118ME vs DS2118M
DS2118MB SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 Maxim Integrated Products DS2118ME vs DS2118MB
DS2118MB/T&R SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 Maxim Integrated Products DS2118ME vs DS2118MB/T&R
DS2117MB SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO36, SSOP-36 Maxim Integrated Products DS2118ME vs DS2117MB
Part Number Description Manufacturer Compare
DS2117MB SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO36, SSOP-36 Maxim Integrated Products DS2118ME vs DS2117MB
LX5241CDBK SCSI Terminator, 9-Line, 105ohm, PDSO36, PLASTIC, SSOP-36 Microsemi Corporation DS2118ME vs LX5241CDBK
LX5242CPWK-TR SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 Microsemi Corporation DS2118ME vs LX5242CPWK-TR
LX5241CDB SCSI Terminator, 9-Line, 105ohm, PDSO36, PLASTIC, TSSOP-36 Microsemi Corporation DS2118ME vs LX5241CDB
LX5241CPWK SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 Microsemi Corporation DS2118ME vs LX5241CPWK
DS2119ME SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO28, TSSOP-28 Maxim Integrated Products DS2118ME vs DS2119ME
LX5252CDB-TR SCSI Terminator, 9-Line, 105ohm, PDSO36, ROHS COMPLIANT, QSOP-36 Microsemi Corporation DS2118ME vs LX5252CDB-TR
LX5252CDBT SCSI Terminator, 9-Line, 105ohm, PDSO36, QSOP-36 Microsemi Corporation DS2118ME vs LX5252CDBT
LX5250CPW SCSI Terminator, 9-Line, 105ohm, PDSO28, ROHS COMPLIANT, TSSOP-28 Microsemi Corporation DS2118ME vs LX5250CPW
LX5252CDB SCSI Terminator, 9-Line, 105ohm, PDSO36, ROHS COMPLIANT, QSOP-36 Microsemi Corporation DS2118ME vs LX5252CDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2118ME by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2118ME by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS2118ME would you like to use for your alert(s)?
  • Please alert me when DS2118ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2118ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2118ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2118ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2118ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2118ME by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: