Part Details for DS2118MB by Maxim Integrated Products
Overview of DS2118MB by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2118MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9-LINE 110 OHM SCSI BUS TERMINATOR, PDSO36 | 5000 |
|
$3.0240 / $8.6400 | Buy Now |
|
Quest Components | 9-LINE 110 OHM SCSI BUS TERMINATOR, PDSO36 | 146 |
|
$5.3280 / $8.6400 | Buy Now |
|
Quest Components | 9-LINE 110 OHM SCSI BUS TERMINATOR, PDSO36 | 70 |
|
$5.3280 / $8.6400 | Buy Now |
|
Quest Components | 9-LINE 110 OHM SCSI BUS TERMINATOR, PDSO36 | 16 |
|
$5.7600 / $8.6400 | Buy Now |
|
Rochester Electronics | DS2118 Ultra3 Lvd/Se SCSI Terminator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17935 |
|
$3.6600 / $4.3000 | Buy Now |
Part Details for DS2118MB
DS2118MB CAD Models
DS2118MB Part Data Attributes
|
DS2118MB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2118MB
Maxim Integrated Products
SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP36,.4,32 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SINGLE ENDED TERMINATION REQUIRES 4V TO 5.5V SUPPLY | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 15.375 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS2118MB
This table gives cross-reference parts and alternative options found for DS2118MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2118MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2118M | Maxim Integrated Products | Check for Price | SCSI Terminator, 9-Line, PDSO36, SSOP-36 | DS2118MB vs DS2118M |
DS2118ME | Maxim Integrated Products | Check for Price | SCSI Terminator, 9-Line, PDSO36, SSOP-36 | DS2118MB vs DS2118ME |
DS2117MB/T&R | Maxim Integrated Products | Check for Price | SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO36, SSOP-36 | DS2118MB vs DS2117MB/T&R |