DS2118M
Description: SCSI Terminator, 9-Line, PDSO36, SSOP-36

Overview of DS2118M by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DS2118M by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2118M by Dallas Semiconductor

DS2118M
Dallas Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
SSOP-36
Reach Compliance Code
unknown
Differential Output
YES
Interface IC Type
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G36
Number of Functions
1
Number of Signal Lines
9
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP36(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. DS2118M
    Dallas Semiconductor
    SCSI Terminator, 9-Line, PDSO36, SSOP-36
    VS

Related Parts for DS2118M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2118M by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2118M by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS2118M would you like to use for your alert(s)?
  • Please alert me when DS2118M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2118M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2118M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2118M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2118M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2118M by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: