Part Details for DS2116MR000 by Thomas & Betts
Overview of DS2116MR000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2116MR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7298
|
Newark | 200A Nlt 2P3W Mg 116.120V |Abb Thomas & Betts DS2116MR000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,174.1500 / $2,436.2900 | Buy Now |
|
Onlinecomponents.com | MaxGard Male Inlet - 200 Amp - 2 Pole 3 Wire - 120V - 60Hz. RoHS: Compliant | 0 |
|
$2,002.5300 / $2,112.2600 | Buy Now |
|
Master Electronics | MaxGard Male Inlet - 200 Amp - 2 Pole 3 Wire - 120V - 60Hz. RoHS: Compliant | 0 |
|
$2,002.5300 / $2,112.2600 | Buy Now |