Part Details for DS2110 by Dallas Semiconductor
Overview of DS2110 by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS2110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 18-LINE 110 ohm SCSI BUS TERMINATOR | 887 |
|
$1.0500 / $2.5000 | Buy Now |
Part Details for DS2110
DS2110 CAD Models
DS2110 Part Data Attributes
|
DS2110
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2110
Dallas Semiconductor
SCSI Terminator, 18-Line, 110ohm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V |