Part Details for DS1804U-100+ by Maxim Integrated Products
Overview of DS1804U-100+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1804U-100+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1804U-100+-ND
|
DigiKey | IC DGTL POT 100KOHM 100TAP 8UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1207 In Stock |
|
$2.6125 / $4.8100 | Buy Now |
|
Quest Components | Digital Potentiometer, 8 Pin, Plastic, TSSOP | 327 |
|
$1.4400 / $3.6000 | Buy Now |
|
LCSC | 20% 2.7V5.5V 100k MSOP-8 Digital Potentiometers ROHS | 5 |
|
$3.1198 / $3.6390 | Buy Now |
Part Details for DS1804U-100+
DS1804U-100+ CAD Models
DS1804U-100+ Part Data Attributes
|
DS1804U-100+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1804U-100+
Maxim Integrated Products
Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.118 INCH, ROHS COMPLIANT, USOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.118 INCH, ROHS COMPLIANT, USOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.7 V | |
Resistor Terminal Voltage-Min | -0.2 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for DS1804U-100+
This table gives cross-reference parts and alternative options found for DS1804U-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804U-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5113RI-00TE13 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | DS1804U-100+ vs CAT5113RI-00TE13 |
CAT5113R-00 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | DS1804U-100+ vs CAT5113R-00 |
DS1804U-100/T&R | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.118 INCH, MICRO, SOP-8 | Maxim Integrated Products | DS1804U-100+ vs DS1804U-100/T&R |
CAT5113Z-00TE13 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | DS1804U-100+ vs CAT5113Z-00TE13 |
CAT5113ZI-00-G | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | DS1804U-100+ vs CAT5113ZI-00-G |
CAT5113R-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 | onsemi | DS1804U-100+ vs CAT5113R-00 |
CAT5113ZI-00 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | DS1804U-100+ vs CAT5113ZI-00 |
CAT5113ZI00 | Digital Potentiometer (POT), 100-Tap 100 kΩ, MSOP 8, 3x3, 96-TUBE | onsemi | DS1804U-100+ vs CAT5113ZI00 |
CAT5113Z-00 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | DS1804U-100+ vs CAT5113Z-00 |
DS1804U-100+T&R | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1804U-100+ vs DS1804U-100+T&R |