Converters
AD5220BRMZ10
Description: Increment/Decrement Digital Potentiometer

Overview of AD5220BRMZ10 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
AD5220BRMZ10-REEL7 Analog Devices 7-BIT RDAC WITH UP/DWN CONTROL
AD5220BRMZ100-R7 Analog Devices 7-BIT RDAC WITH UP/DWN CONTROL
AD5220BRMZ10 Analog Devices 7-BIT RDAC WITH UP/DWN CONTROL

Price & Stock for AD5220BRMZ10 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6283
Newark Digital Potentiometer, Single, 128 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5220BRMZ10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 318
  • 1 $4.7800
  • 10 $4.0700
  • 25 $3.8900
  • 50 $3.7000
  • 100 $3.5200
  • 250 $3.3400
  • 500 $3.0000
$3.0000 / $4.7800 Buy Now
DISTI # AD5220BRMZ10-ND
DigiKey IC DGTL POT 10KOHM 128TAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 102
In Stock
  • 1 $6.0800
  • 10 $4.1020
  • 25 $3.5884
  • 100 $3.0129
  • 250 $2.7336
  • 500 $2.5634
  • 1,000 $2.4220
  • 2,500 $2.2713
$2.2713 / $6.0800 Buy Now
DISTI # 584-AD5220BRMZ10
Mouser Electronics Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL RoHS: Compliant 719
  • 1 $4.7800
  • 10 $3.5900
  • 100 $3.0100
  • 250 $2.8000
  • 500 $2.6100
  • 1,000 $2.4200
  • 2,500 $2.2700
$2.2700 / $4.7800 Buy Now
Analog Devices Inc 7-BIT RDAC WITH UP/DWN CONTROL Package Multiple: 50 21
  • 1 $6.0800
  • 10 $4.1020
  • 25 $3.5884
  • 100 $3.0129
  • 250 $2.7336
  • 500 $2.5634
  • 1,000 $2.4220
  • 2,500 $2.2713
$2.2713 / $6.0800 Buy Now
DISTI # 73520726
Verical Digital Potentiometer 10kOhm 128POS Volatile 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2328 Americas - 27
  • 3 $3.6400
  • 10 $3.1920
  • 25 $3.1830
  • 50 $3.1430
  • 100 $2.7800
  • 250 $2.5680
  • 500 $2.1250
$2.1250 / $3.6400 Buy Now
Rochester Electronics AD5220 - Increment/Decrement Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 62
  • 1 $2.6100
  • 25 $2.5600
  • 100 $2.4500
  • 500 $2.3500
  • 1,000 $2.2200
$2.2200 / $2.6100 Buy Now
DISTI # AD5220BRMZ10
TME IC: digital potentiometer, 10kΩ, Up/Down Protocol, 7bit, MSOP8 Min Qty: 1 0
  • 1 $3.2300
  • 3 $2.9100
  • 10 $2.5700
  • 50 $2.3100
$2.3100 / $3.2300 RFQ

CAD Models for AD5220BRMZ10 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5220BRMZ10 by Analog Devices Inc

AD5220BRMZ10
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
MSOP-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Bandwidth-Nom
0.65 kHz
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
128
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
30%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
800 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
10000 Ω
Width
3 mm
Want to compare parts?
  1. AD5220BRMZ10
    Analog Devices Inc
    Increment/Decrement Digital Potentiometer
    VS

Alternate Parts for AD5220BRMZ10

This table gives cross-reference parts and alternative options found for AD5220BRMZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5220BRMZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5220BRM10-REEL7 IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MICRO, SOIC-8, Digital Potentiometer Analog Devices Inc AD5220BRMZ10 vs AD5220BRM10-REEL7
AD5220BRM10-REEL IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MICRO, SOIC-8, Digital Potentiometer Analog Devices Inc AD5220BRMZ10 vs AD5220BRM10-REEL
AD5220BRMZ10-REEL7 Increment/Decrement Digital Potentiometer Analog Devices Inc AD5220BRMZ10 vs AD5220BRMZ10-REEL7
Part Number Description Manufacturer Compare
CAT5113R-00 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor AD5220BRMZ10 vs CAT5113R-00
X9317TM8T1 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 Intersil Corporation AD5220BRMZ10 vs X9317TM8T1
X9317TM8Z-2.7 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation AD5220BRMZ10 vs X9317TM8Z-2.7
CAT5113ZI-00-T3 Digital Potentiometer (POT), 100-Tap 100 kΩ, MSOP 8, 3x3, 3000-REEL onsemi AD5220BRMZ10 vs CAT5113ZI-00-T3
CAT5113ZI-00-G Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 Catalyst Semiconductor AD5220BRMZ10 vs CAT5113ZI-00-G
CAT5113ZI-00-GT3 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 Catalyst Semiconductor AD5220BRMZ10 vs CAT5113ZI-00-GT3
AD5220BRMZ50-RL7 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Digital Potentiometer Analog Devices Inc AD5220BRMZ10 vs AD5220BRMZ50-RL7
AD5220BRMZ50-REEL7 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MICRO, SOIC-8, Digital Potentiometer Analog Devices Inc AD5220BRMZ10 vs AD5220BRMZ50-REEL7
AD5220BRM100 Increment/Decrement Digital Potentiometer Analog Devices Inc AD5220BRMZ10 vs AD5220BRM100
CAT5113Z-00 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 onsemi AD5220BRMZ10 vs CAT5113Z-00

Related Parts for AD5220BRMZ10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5220BRMZ10 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5220BRMZ10 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5220BRMZ10 would you like to use for your alert(s)?
  • Please alert me when AD5220BRMZ10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5220BRMZ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5220BRMZ10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5220BRMZ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5220BRMZ10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5220BRMZ10 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: