DS16F95MDR
Description: IC LINE TRANSCEIVER, UUC, Line Driver or Receiver

Overview of DS16F95MDR by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DS16F95 MDR Texas Instruments EIA-485/EIA-422A Differential Bus Transceivers 0-DIESALE -55 to 125

CAD Models for DS16F95MDR by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS16F95MDR by National Semiconductor Corporation

DS16F95MDR
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIE, DIE OR CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-A; EIA-485; SCSI-1
JESD-30 Code
X-XUUC-N
Moisture Sensitivity Level
1
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.016 A
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
1
Supply Current-Max
28 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
25 ns
Want to compare parts?
  1. DS16F95MDR
    National Semiconductor Corporation
    IC LINE TRANSCEIVER, UUC, Line Driver or Receiver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS16F95MDR by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS16F95MDR by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS16F95MDR would you like to use for your alert(s)?
  • Please alert me when DS16F95MDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS16F95MDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS16F95MDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS16F95MDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS16F95MDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS16F95MDR by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: