-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIA/EIA-485-A (RS-485) Extended Temperature Differential Bus Transceiver 8-CDIP 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS16F95AJA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS16F95AJA
Texas Instruments
TIA/EIA-485-A (RS-485) Extended Temperature Differential Bus Transceiver 8-CDIP 0 to 0
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.016 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS16F95AJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16F95AJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS16F95AJA | IC LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS16F95AJA vs DS16F95AJA |
LTC1485CN8#PBF | Differential Bus Transceiver | Analog Devices Inc | DS16F95AJA vs LTC1485CN8#PBF |
LTC1485IN8#PBF | LTC1485 - Differential Bus Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | DS16F95AJA vs LTC1485IN8#PBF |
DS16F95AJA/NOPB | IC LINE TRANSCEIVER, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS16F95AJA vs DS16F95AJA/NOPB |
LTC1485CN8 | LTC1485 - Differential Bus Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | DS16F95AJA vs LTC1485CN8 |
LTC1485CN8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 | Analog Devices Inc | DS16F95AJA vs LTC1485CN8 |
LTC1485IN8#PBF | Differential Bus Transceiver | Analog Devices Inc | DS16F95AJA vs LTC1485IN8#PBF |
LTC1485CN8#PBF | LTC1485 - Differential Bus Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | DS16F95AJA vs LTC1485CN8#PBF |
LTC1485IN8 | LTC1485 - Differential Bus Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | DS16F95AJA vs LTC1485IN8 |