Part Details for DS14C335MSAX by National Semiconductor Corporation
Overview of DS14C335MSAX by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS14C335MSAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 778 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 2819 |
|
$1.6380 / $4.6800 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 18 |
|
$3.4320 / $4.6800 | Buy Now |
|
ComSIT USA | PLUS 3.3V SUPPLY TIA/EIA-232 3 X 5 DRIVER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 RoHS: Not Compliant | Europe - 4000 |
|
RFQ |
Part Details for DS14C335MSAX
DS14C335MSAX CAD Models
DS14C335MSAX Part Data Attributes
|
DS14C335MSAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C335MSAX
National Semiconductor Corporation
IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | EIAJ TYPE2, PLASTIC, SSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 5.3 mm |
Alternate Parts for DS14C335MSAX
This table gives cross-reference parts and alternative options found for DS14C335MSAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C335MSAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LV4737ADBE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS14C335MSAX vs SN75LV4737ADBE4 |
SN75LV4737ADB | 3.3-V/5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | DS14C335MSAX vs SN75LV4737ADB |
SN75LV4737ADBRG4 | 3.3-V/5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | DS14C335MSAX vs SN75LV4737ADBRG4 |
SN75LV4737ADBRE4 | 3.3-V/5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | DS14C335MSAX vs SN75LV4737ADBRE4 |
SN75LV4737ADBG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS14C335MSAX vs SN75LV4737ADBG4 |
DS14C335MSAX/NOPB | IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS14C335MSAX vs DS14C335MSAX/NOPB |
SN75LV4737ADBR | 3.3-V/5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | DS14C335MSAX vs SN75LV4737ADBR |