Part Details for DS14C241WM/NOPB by Texas Instruments
Overview of DS14C241WM/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for DS14C241WM/NOPB
DS14C241WM/NOPB CAD Models
DS14C241WM/NOPB Part Data Attributes
|
DS14C241WM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C241WM/NOPB
Texas Instruments
QUAD LINE TRANSCEIVER, PDSO28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for DS14C241WM/NOPB
This table gives cross-reference parts and alternative options found for DS14C241WM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C241WM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C241WM | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | National Semiconductor Corporation | DS14C241WM/NOPB vs DS14C241WM |
DS14C241TWM | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | National Semiconductor Corporation | DS14C241WM/NOPB vs DS14C241TWM |
DS14C241WMX/NOPB | QUAD LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Texas Instruments | DS14C241WM/NOPB vs DS14C241WMX/NOPB |
DS14C241WMX | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | National Semiconductor Corporation | DS14C241WM/NOPB vs DS14C241WMX |
DS14C241TWMX | LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Rochester Electronics LLC | DS14C241WM/NOPB vs DS14C241TWMX |