Part Details for DS14C241TWM by National Semiconductor Corporation
Overview of DS14C241TWM by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DS14C241TWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS14C241TWM-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOP Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3194 In Stock |
|
$6.8700 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3194 |
|
$5.9000 / $6.9400 | Buy Now |
Part Details for DS14C241TWM
DS14C241TWM CAD Models
DS14C241TWM Part Data Attributes
|
DS14C241TWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C241TWM
National Semiconductor Corporation
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, SOP-28 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for DS14C241TWM
This table gives cross-reference parts and alternative options found for DS14C241TWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C241TWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C241WM | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | National Semiconductor Corporation | DS14C241TWM vs DS14C241WM |
DS14C241WMX/NOPB | QUAD LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Texas Instruments | DS14C241TWM vs DS14C241WMX/NOPB |
DS14C241WMX | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | National Semiconductor Corporation | DS14C241TWM vs DS14C241WMX |
DS14C241TWMX | LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Rochester Electronics LLC | DS14C241TWM vs DS14C241TWMX |
DS14C241WM/NOPB | QUAD LINE TRANSCEIVER, PDSO28 | Texas Instruments | DS14C241TWM vs DS14C241WM/NOPB |