Part Details for DS14C238WMX/NOPB by National Semiconductor Corporation
Overview of DS14C238WMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS14C238WMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4053 |
|
$4.4600 / $5.2400 | Buy Now |
Part Details for DS14C238WMX/NOPB
DS14C238WMX/NOPB CAD Models
DS14C238WMX/NOPB Part Data Attributes
|
DS14C238WMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C238WMX/NOPB
National Semiconductor Corporation
IC QUAD LINE TRANSCEIVER, PDSO24, M24B-24, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | M24B-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for DS14C238WMX/NOPB
This table gives cross-reference parts and alternative options found for DS14C238WMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C238WMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX238EWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | DS14C238WMX/NOPB vs MAX238EWG+T |
MAX238CWG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | DS14C238WMX/NOPB vs MAX238CWG-T |
MAX238CWG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | DS14C238WMX/NOPB vs MAX238CWG |
ADM238LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | DS14C238WMX/NOPB vs ADM238LAR |
ADM238LJR | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | DS14C238WMX/NOPB vs ADM238LJR |
HIN238CB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | DS14C238WMX/NOPB vs HIN238CB |
MAX238CWG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | DS14C238WMX/NOPB vs MAX238CWG+ |
ADM238LJRZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | DS14C238WMX/NOPB vs ADM238LJRZ-REEL |
HIN238IB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | DS14C238WMX/NOPB vs HIN238IB |
SP238ACT/TR | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | DS14C238WMX/NOPB vs SP238ACT/TR |