Part Details for DS14C232CMX by National Semiconductor Corporation
Results Overview of DS14C232CMX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS14C232CMX Information
DS14C232CMX by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS14C232CMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 3826 |
|
$1.0500 / $2.5000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for DS14C232CMX
DS14C232CMX CAD Models
DS14C232CMX Part Data Attributes
|
DS14C232CMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C232CMX
National Semiconductor Corporation
IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 3.9 mm |
Alternate Parts for DS14C232CMX
This table gives cross-reference parts and alternative options found for DS14C232CMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C232CMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS14C232CMX/NOPB | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70 | DS14C232CMX vs DS14C232CMX/NOPB |
DS14C232TM | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | DS14C232CMX vs DS14C232TM |
DS14C232TMX | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | DS14C232CMX vs DS14C232TMX |
DS14C232TMX/NOPB | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | DS14C232CMX vs DS14C232TMX/NOPB |
DS14C232CM | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70 | DS14C232CMX vs DS14C232CM |
DS14C232TM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16, Line Driver or Receiver | DS14C232CMX vs DS14C232TM/NOPB |
DS14C232CM/NOPB | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70 | DS14C232CMX vs DS14C232CM/NOPB |
DS14C232TM | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | DS14C232CMX vs DS14C232TM |
DS14C232CMX | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | DS14C232CMX vs DS14C232CMX |
DS14C232CM | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | DS14C232CMX vs DS14C232CM |