Memory
DS1265Y-70
Description: Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, 0.740 INCH, DIP-36

Overview of DS1265Y-70 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1265Y-70 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Quest Components NON-VOLATILE SRAM MODULE, 1MX8, 70NS, CMOS 4
  • 1 $132.7800
  • 3 $126.1410
  • 5 $119.5020
$119.5020 / $132.7800 Buy Now
Rochester Electronics DS1265 8M Nonvolatile SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1514
  • 1 $114.5300
  • 25 $112.2400
  • 100 $107.6600
  • 500 $103.0800
  • 1,000 $97.3500
$97.3500 / $114.5300 Buy Now
Chip 1 Exchange INSTOCK 31
RFQ

CAD Models for DS1265Y-70 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1265Y-70 by Maxim Integrated Products

DS1265Y-70
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
DIP, DIP36,.6
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8473.30.11.40
Factory Lead Time
4 Weeks
Access Time-Max
70 ns
Additional Feature
10 YEAR DATA RETENTION PERIOD
JESD-30 Code
R-XDMA-P36
JESD-609 Code
e0
Length
53.085 mm
Memory Density
8388608 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP36,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
10.29 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. DS1265Y-70
    Maxim Integrated Products
    Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, 0.740 INCH, DIP-36
    VS

Alternate Parts for DS1265Y-70

This table gives cross-reference parts and alternative options found for DS1265Y-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1265Y-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1265Y-70IND Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, 0.740 INCH, DIP-36 Maxim Integrated Products DS1265Y-70 vs DS1265Y-70IND
DS1265Y-70IND+ 8M Nonvolatile SRAM, N/A, 36 Pins, -40 to 85C Analog Devices Inc DS1265Y-70 vs DS1265Y-70IND+
DS1265Y-100-IND Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, 0.600 INCH, PLASTIC, EXTENDED MODULE, DIP-36 Maxim Integrated Products DS1265Y-70 vs DS1265Y-100-IND
DS1265Y-100+ Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-36 Maxim Integrated Products DS1265Y-70 vs DS1265Y-100+
Part Number Description Manufacturer Compare
MH1M08ATNA-15L SRAM Module, 1MX8, 150ns, CMOS Mitsubishi Electric DS1265Y-70 vs MH1M08ATNA-15L
DS1265AB-100 Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, 0.740 INCH, DIP-36 Maxim Integrated Products DS1265Y-70 vs DS1265AB-100
EDI8F81026C55M6I SRAM Module, 1MX8, 55ns, CMOS, Electronic Designs Inc DS1265Y-70 vs EDI8F81026C55M6I
EDI8F81025LP70B6C SRAM Module, 1MX8, 70ns, CMOS, DIP-36 White Electronic Designs Corp DS1265Y-70 vs EDI8F81025LP70B6C
DPS1MS8RL4-20C SRAM Module, 1MX8, 20ns, CMOS B&B Electronics Manufacturing Company DS1265Y-70 vs DPS1MS8RL4-20C
EDI9F81025LP85BPI SRAM Module, 1MX8, 85ns, CMOS, PDMA36, White Electronic Designs Corp DS1265Y-70 vs EDI9F81025LP85BPI
SYS81000FKXLI-70 SRAM Module, 1MX8, 70ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 Mosaic Semiconductor Inc DS1265Y-70 vs SYS81000FKXLI-70
SYS81000FKXI-70 SRAM Module, 1MX8, 70ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 APTA Group Inc DS1265Y-70 vs SYS81000FKXI-70
SYS81000FKX-12 SRAM Module, 1MX8, 120ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 Mosaic Semiconductor Inc DS1265Y-70 vs SYS81000FKX-12
SYS81000FKXL-10 SRAM Module, 1MX8, 100ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 APTA Group Inc DS1265Y-70 vs SYS81000FKXL-10

Related Parts for DS1265Y-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1265Y-70 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1265Y-70 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1265Y-70 would you like to use for your alert(s)?
  • Please alert me when DS1265Y-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1265Y-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1265Y-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1265Y-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1265Y-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1265Y-70 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: