Drivers And Interfaces
DS125DF410SQ/NOPB
Texas Instruments
Description: 9.8 to 12.5-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85

Overview of DS125DF410SQ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS125DF410SQ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DS125DF410SQ/NOPBCT-ND
DigiKey IC INTERFACE SPECIALIZED 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2419
In Stock
  • 1 $28.8700
  • 10 $22.5460
  • 25 $20.9660
  • 100 $19.2285
  • 250 $18.3999
  • 500 $17.9004
  • 1,000 $17.4893
$17.4893 / $28.8700 Buy Now
DISTI # 595-DS125DF410SQNPB
Mouser Electronics Interface - Signal Buffers, Repeaters 9.8-12.5Gbps Quad CH Retimer RoHS: Compliant 940
  • 1 $24.8800
  • 10 $22.9400
  • 25 $21.9100
  • 100 $19.5900
  • 250 $18.6900
  • 500 $17.7900
  • 1,000 $16.7600
$16.7600 / $24.8800 Buy Now

CAD Models for DS125DF410SQ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS125DF410SQ/NOPB by Texas Instruments

DS125DF410SQ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
5A991.B
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
RETIMER
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Channels
4
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DS125DF410SQ/NOPB
    Texas Instruments
    9.8 to 12.5-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
    VS

Alternate Parts for DS125DF410SQ/NOPB

This table gives cross-reference parts and alternative options found for DS125DF410SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS125DF410SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS125DF410SQE/NOPB 9.8 to 12.5-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85 Texas Instruments DS125DF410SQ/NOPB vs DS125DF410SQE/NOPB
Part Number Description Manufacturer Compare
DS125DF410SQE/NOPB 9.8 to 12.5-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85 Texas Instruments DS125DF410SQ/NOPB vs DS125DF410SQE/NOPB

Related Parts for DS125DF410SQ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS125DF410SQ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS125DF410SQ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS125DF410SQ/NOPB would you like to use for your alert(s)?
  • Please alert me when DS125DF410SQ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS125DF410SQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS125DF410SQ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS125DF410SQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS125DF410SQ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS125DF410SQ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: