DS1200HE-3-003
Description: AC/DC CONVERTER 12V 1200W

Overview of DS1200HE-3-003 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1200HE-3-003 by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 46W4207
Newark 12V And 3.3Vsb Output, 1200W 1U X 2U X 11" Platinum, Reverse Air |Artesyn Embedded Technologies DS1200HE-3-003 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $474.1000
$474.1000 Buy Now

CAD Models for DS1200HE-3-003 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1200HE-3-003 by Artesyn Embedded Technologies

DS1200HE-3-003
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Reach Compliance Code
unknown
Factory Lead Time
52 Weeks
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CB, CCC, CE, UL
Efficiency (Main Output)
94%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
275.5 mm
Number of Functions
1
Number of Outputs
2
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Current-Max
100 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; OVER TEMPERATURE
Ripple Voltage (Main Out)
0.04242 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
1200 W
Trim/Adjustable Output
NO
Warm-up Time
2.05 s
Width
81.3 mm
Want to compare parts?
  1. DS1200HE-3-003
    Artesyn Embedded Technologies
    AC/DC CONVERTER 12V 1200W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1200HE-3-003 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1200HE-3-003 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of DS1200HE-3-003 would you like to use for your alert(s)?
  • Please alert me when DS1200HE-3-003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1200HE-3-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1200HE-3-003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1200HE-3-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1200HE-3-003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1200HE-3-003 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: