-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-Gbps 1:4 LVDS repeater 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS10BR254TSQX/NOPB-ND
|
DigiKey | IC MULTIPLEXER LVDS 1CH 40WQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3329 | Buy Now |
DISTI #
926-DS10BR254TSQXNPB
|
Mouser Electronics | LVDS Interface IC 1.5-Gbps 1:4 LVDS repeater 40-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Rochester Electronics | DS10BR254 1.5 Gbps 1:4 LVDS Repeater RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$4.0900 / $4.8100 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER LVDS 1CH 40LLP | 13209 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS10BR254TSQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS10BR254TSQX/NOPB
Texas Instruments
1.5-Gbps 1:4 LVDS repeater 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |