-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-Gbps 1:4 LVDS repeater 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7724
|
Newark | Lvds Repeater, Llp-40, Lvds Ic Type:Lvds Repeater, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Wqfn, No. Of Pins:40Pins, Output Level:Lvds Rohs Compliant: Yes |TEXAS INSTRUMENTS DS10BR254TSQ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27 |
|
$1.9400 | Buy Now |
DISTI #
26AJ5748
|
Newark | Lvds Repeater, 1:4, 1.5Gbps, Wqfn-40, Device Type:Lvds Repeater, Peak-To-Peak Jitter Max:22Ps, Supply Current Max:135Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, rohs Compliant: Yes |TEXAS INSTRUMENTS DS10BR254TSQ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.6400 / $9.9900 | Buy Now |
DISTI #
DS10BR254TSQ/NOPBCT-ND
|
DigiKey | IC MULTIPLEXER LVDS 1CH 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
276 In Stock |
|
$5.3995 / $9.5200 | Buy Now |
DISTI #
926-DS10BR254TSQNOPB
|
Mouser Electronics | LVDS Interface IC 1.5Gbps 1:4 LVDS Repeater RoHS: Compliant | 196 |
|
$5.3900 / $9.5200 | Buy Now |
DISTI #
V99:2348_07258622
|
Arrow Electronics | LVDS Repeater 1500Mbps 0.45V 40-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2110 | Americas - 250 |
|
$5.0780 / $8.0500 | Buy Now |
|
Bristol Electronics | 1889 |
|
RFQ | ||
|
Rochester Electronics | DS10BR254 1.5 Gbps 1:4 LVDS Repeater RoHS: Compliant Status: Active Min Qty: 1 | 3479 |
|
$4.9100 / $5.7800 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER LVDS 1CH 40LLP | 8207 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS10BR254TSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS10BR254TSQ/NOPB
Texas Instruments
1.5-Gbps 1:4 LVDS repeater 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |