-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0-Gbps LVDS buffer/repeater 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2516
|
Newark | Ic, Lvds, Buffer/Repeater, Llp-8, Device Type:Differential Buffer/Repeater, Peak-To-Peak Jitter Max:39Ps, Supply Current Max:21Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS DS10BR150TSD/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7700 / $3.5300 | Buy Now |
DISTI #
DS10BR150TSD/NOPBCT-ND
|
DigiKey | IC REDRIVER LVDS 1CH 1GBPS 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3063 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
926-DS10BR150TSDNOPB
|
Mouser Electronics | LVDS Interface IC 1.0GBPS LVDS BFR/ REPEATER RoHS: Compliant | 9959 |
|
$1.4600 / $2.9400 | Buy Now |
DISTI #
V72:2272_07258619
|
Arrow Electronics | LVDS Buffer/Repeater 1000Mbps 0.45V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 Container: Cut Strips | Americas - 552 |
|
$1.4110 / $2.8980 | Buy Now |
DISTI #
70751338
|
Verical | LVDS Buffer/Repeater 1000Mbps 0.45V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2334 | Americas - 552 |
|
$1.4110 / $2.8980 | Buy Now |
|
Ameya Holding Limited | Texas Instruments DS10BR150TSD/NOPB 1Gbit/s LVDS缓冲器和中继器组合, 8针 LLP封装 | 1443 |
|
RFQ | |
|
Win Source Electronics | IC REDRIVER LVDS 1CH 1GBPS 8WSON | 17011 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS10BR150TSD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS10BR150TSD/NOPB
Texas Instruments
1.0-Gbps LVDS buffer/repeater 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.6 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DS10BR150TSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS10BR150TSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS10BR150TSD | LINE TRANSCEIVER, DSO8, 3 X 3 MM, LLP-8 | Texas Instruments | DS10BR150TSD/NOPB vs DS10BR150TSD |