Part Details for DS1045-2 by Dallas Semiconductor
Overview of DS1045-2 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DS1045-2
DS1045-2 CAD Models
DS1045-2 Part Data Attributes:
|
DS1045-2
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1045-2
Dallas Semiconductor
Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 2 | |
Number of Taps/Steps | 15 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 35 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 39 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 39 ns |