Part Details for DS1020-100 by Maxim Integrated Products
Overview of DS1020-100 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1020-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$42.0000 | Buy Now |
|
Quest Components | 4 |
|
$45.5000 | Buy Now | |
|
Rochester Electronics | DS1020 Programmable 8-Bit Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1531 |
|
$37.8200 / $44.4900 | Buy Now |
Part Details for DS1020-100
DS1020-100 CAD Models
DS1020-100 Part Data Attributes:
|
DS1020-100
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1020-100
Maxim Integrated Products
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDIP16, 0.300 INCH, LOW PROFILE, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LOW PROFILE, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 265 ns | |
Width | 7.62 mm |
Alternate Parts for DS1020-100
This table gives cross-reference parts and alternative options found for DS1020-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1020-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1020S-100+ | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1020-100 vs DS1020S-100+ |
DS1023S-25 | Delay Line, Programmable, 1-Func, 1-Tap, CMOS, PDSO16, | Dallas Semiconductor | DS1020-100 vs DS1023S-25 |
DS1023S-100+ | 8-Bit Programmable Timing Element, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DS1020-100 vs DS1023S-100+ |
DS1021S-50+T&R | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, LOW PROFILE, SOIC-16 | Maxim Integrated Products | DS1020-100 vs DS1021S-50+T&R |
DS1023S-25+ | 8-Bit Programmable Timing Element, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DS1020-100 vs DS1023S-25+ |
DS1023-025 | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS1020-100 vs DS1023-025 |
DS1020S-25+T&R | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DS1020-100 vs DS1020S-25+T&R |
DS1020S-15 | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1020-100 vs DS1020S-15 |
DS1020S-50+W | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DS1020-100 vs DS1020S-50+W |
DS1021S-25 | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, LOW PROFILE, SOIC-16 | Maxim Integrated Products | DS1020-100 vs DS1021S-25 |